Part Details for FM4007-MH-H by Formosa Microsemi Co Ltd
Results Overview of FM4007-MH-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM4007-MH-H Information
FM4007-MH-H by Formosa Microsemi Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FM4007-MH-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3584-FM4007-MH-HTR-ND
|
DigiKey | DIODE STANDARD 1000V 1A SOD123 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0237 / $0.0263 | Buy Now |
Part Details for FM4007-MH-H
FM4007-MH-H CAD Models
FM4007-MH-H Part Data Attributes
|
FM4007-MH-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM4007-MH-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM4007-MH-H
This table gives cross-reference parts and alternative options found for FM4007-MH-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4007-MH-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M7L | Diotec Semiconductor AG | $0.0113 | Rectifier Diode, | FM4007-MH-H vs M7L |
USL1M | Diotec Semiconductor AG | $0.0568 | 1A, 1000V, SILICON, SIGNAL DIODE, | FM4007-MH-H vs USL1M |
AU1FM-M3/H | Vishay Intertechnologies | $0.1598 | Rectifier Diode, | FM4007-MH-H vs AU1FM-M3/H |
G1MSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | FM4007-MH-H vs G1MSF1 |
1N4249 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | FM4007-MH-H vs 1N4249 |
G1MSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | FM4007-MH-H vs G1MSF4 |
G1MSF5 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | FM4007-MH-H vs G1MSF5 |
SA7 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | FM4007-MH-H vs SA7 |
HFM107-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | FM4007-MH-H vs HFM107-MH |
1A7 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | FM4007-MH-H vs 1A7 |