Part Details for FM200FAX by TE Connectivity
Results Overview of FM200FAX by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM200FAX Information
FM200FAX by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FM200FAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM200FAX-ND
|
DigiKey | FM200FAX = RELAY, SPST, 48 VDC C Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$903.7270 | Buy Now |
DISTI #
8-1618380-8
|
Avnet Americas | - Bulk (Alt: 8-1618380-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$768.5540 / $914.4238 | Buy Now |
DISTI #
V36:1790_11788130
|
Arrow Electronics | Contactor 200 Amps RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2313 | Americas - 5 |
|
$679.0700 / $842.4401 | Buy Now |
|
Onlinecomponents.com | FlexLine Wire 8Conductors 8AWG Nickel Plated Copper 600V |
5 In Stock |
|
$941.3800 / $1,026.5700 | Buy Now |
DISTI #
67174063
|
Verical | Contactor 200 Amps RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 5 |
|
$842.4401 | Buy Now |
DISTI #
51561556
|
Verical | Contactor 200 Amps RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1946 | Americas - 4 |
|
$1,223.7940 / $1,334.5410 | Buy Now |
DISTI #
FM200FAX
|
IBS Electronics | FLEXLINE WIRE ETHYLENE TETRAFLUOROETHYLENE POLYMER 8CONDUCTORS 8AWG 600V Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,223.7940 / $1,334.5410 | Buy Now |
DISTI #
FM200FAX
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
$986.2710 / $1,534.2000 | Buy Now RFQ |
|
Master Electronics | FlexLine Wire 8Conductors 8AWG Nickel Plated Copper 600V |
5 In Stock |
|
$941.3800 / $1,026.5700 | Buy Now |
Part Details for FM200FAX
FM200FAX CAD Models
FM200FAX Part Data Attributes
|
FM200FAX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FM200FAX
TE Connectivity
FM200FAX = RELAY, SPST, 48 VDC C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 480 V | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |