Part Details for FM15B5003 by Fairview Microwave Inc
Results Overview of FM15B5003 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM15B5003 Information
FM15B5003 by Fairview Microwave Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FM15B5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8738
|
Newark | 30 Mhz To 2.7 Ghz, Sma, Gan Bi-Directional Amplifier, High Power, 8W Psat, 36Db Tx Gain, 1 Microsec Speed, Manual T-R Control |Fairview Microwave FM15B5003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9,315.2200 | Buy Now |
DISTI #
5328-FM15B5003-ND
|
DigiKey | BI DIR AMP SMA 30MHZ-2.7GHZ Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$9,315.2200 | Buy Now |
DISTI #
75043372
|
RS | 30 MHz to 2.7 GHz, SMA, GaN Bi-Directional Amplifier, High Power, 8W Psat, 36dB Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9,990.0000 | RFQ |
|
Onlinecomponents.com | 30 MHz to 2.7 GHz, SMA, GaN Bi-Directional Amplifier, High Power, 8W Psat, 36dB Tx Gain, 1 microsec speed, Manual T/R Control RoHS: Compliant | 0 |
|
$8,307.8900 / $8,562.8500 | Buy Now |
DISTI #
77723320
|
Verical | FM15B5003 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$7,992.0000 / $9,990.0000 | Buy Now |
DISTI #
FM15B5003
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$8,791.2000 / $9,990.0000 | Buy Now |