-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM140 by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FM140
|
Mouser Electronics | Schottky Diodes & Rectifiers SM Schot Bar Rect SMA,1A,40V | 0 |
|
$0.0330 / $0.0390 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0255 / $0.0377 | Buy Now |
|
Quest Components | 1A, 40V, SILICON, SIGNAL DIODE, DO-214AC | 36862 |
|
$0.0294 / $0.0840 | Buy Now |
|
Quest Components | 1A, 40V, SILICON, SIGNAL DIODE, DO-214AC (Also Known As: FM140-W) | 36862 |
|
$0.0294 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM140
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM140
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED, LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for FM140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM140L | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | FM140 vs FM140L |
FM140B-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | FM140 vs FM140B-W |
FM140-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | FM140 vs FM140-W |
FM140C-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AB, | FM140 vs FM140C-W |
FM140B | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | FM140 vs FM140B |
The recommended operating temperature range for the FM140 is -40°C to 125°C.
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and the cathode to ground through a bypass capacitor to filter out noise.
The maximum allowable surge current for the FM140 is 30A for 1ms, and 10A for 10ms.
Yes, the FM140 can be used in switching power supply applications, but ensure that the device is properly snubbed to prevent voltage spikes and ringing.
Use a voltage regulator or a zener diode to limit the voltage, and a fuse or a current-limiting resistor to prevent overcurrent conditions.