Part Details for FM09A250V3A by Cooper Industries
Results Overview of FM09A250V3A by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM09A250V3A Information
FM09A250V3A by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for FM09A250V3A
FM09A250V3A CAD Models
FM09A250V3A Part Data Attributes
|
FM09A250V3A
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FM09A250V3A
Cooper Industries
Electric Fuse, Fast Blow, 3A, 100A (IR), 3AG,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Length or Diameter | 31.75 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Reference Standard | CSA; UL | |
Trip Time or Delay | 14400 s |