Part Details for FM-F086HF-BULK by Fairview Microwave Inc
Results Overview of FM-F086HF-BULK by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-F086HF-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FM-F086HF-BULK-ND
|
DigiKey | CBL COAX BLUE FEP JACKET 1=1' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.5700 | Buy Now |
DISTI #
75033559
|
RS | FM-F086HF Flexible Coax Cable Blue FEP Jacket Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 | RFQ |
|
Onlinecomponents.com | FM-F086HF Flexible Coax Cable Blue FEP Jacket RoHS: Compliant | 0 |
|
$7.2800 / $9.5500 | Buy Now |
DISTI #
77722087
|
Verical | FM-F086HF-BULK Min Qty: 11 Package Multiple: 1 | Americas - 13 |
|
$8.3900 | Buy Now |
DISTI #
FM-F086HF-BULK
|
Fairview Microwave | FM-F086HF Flexible Coax Cable Blue FEP Jacket Min Qty: 1 Package Multiple: 1 | 13 |
|
$6.6300 / $8.3900 | Buy Now |
Part Details for FM-F086HF-BULK
FM-F086HF-BULK CAD Models
FM-F086HF-BULK Part Data Attributes
|
FM-F086HF-BULK
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FM-F086HF-BULK
Fairview Microwave Inc
Wire And Cable, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.64 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |