Part Details for FLZ8V2B by Rochester Electronics LLC
Results Overview of FLZ8V2B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLZ8V2B Information
FLZ8V2B by Rochester Electronics LLC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FLZ8V2B
FLZ8V2B CAD Models
FLZ8V2B Part Data Attributes
|
FLZ8V2B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FLZ8V2B
Rochester Electronics LLC
7.99 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | COMMERCIAL | |
Reference Voltage-Nom | 7.99 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2.57% | |
Working Test Current | 20 mA |