Part Details for FLSR004.T by Littelfuse Inc
Results Overview of FLSR004.T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FLSR004.T Information
FLSR004.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FLSR004.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4099
|
Newark | Fus 600V T/D Class Rk5 4A/ Box |Littelfuse FLSR004.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $19.3600 | Buy Now |
DISTI #
5666-FLSR004.T-ND
|
DigiKey | FUSE CARTRIDGE 4A 600VAC/300VDC Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$18.0840 | Buy Now |
DISTI #
576-FLSR004.T
|
Mouser Electronics | Industrial & Electrical Fuses 4A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$14.4400 / $21.1500 | Order Now |
DISTI #
75072331
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 4A, FLSR Series Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9000 / $23.6300 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 4A RoHS: Compliant | 0 |
|
$14.6700 / $19.2600 | Buy Now |
DISTI #
000000000007221829
|
Sager | FUS 600V T/D CLASS RK5 4A Min Qty: 1 | 0 |
|
$13.3500 / $17.8800 | Buy Now |
|
Vyrian | Circuit Protection | 1101 |
|
RFQ |
Part Details for FLSR004.T
FLSR004.T CAD Models
FLSR004.T Part Data Attributes
|
FLSR004.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR004.T
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 4A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLSR004.T
This table gives cross-reference parts and alternative options found for FLSR004.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR004.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FLSR004ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | FLSR004.T vs FLSR004ID |
FLSR004 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder | FLSR004.T vs FLSR004 |
LLSRK004 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | FLSR004.T vs LLSRK004 |
FLSR4ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | FLSR004.T vs FLSR4ID |