Part Details for FKS3J012203A00KSSD by Wima
Results Overview of FKS3J012203A00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKS3J012203A00KSSD Information
FKS3J012203A00KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKS3J012203A00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1385-ND
|
DigiKey | CAP FILM 2200PF 10% 630VDC RAD Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2262 | Buy Now |
DISTI #
505-FKS3J012203A00KS
|
Mouser Electronics | Film Capacitors FKS 3 2200 pF 630 VDC 3x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2210 / $0.2260 | Order Now |
DISTI #
FKS3J012203A00KSSD
|
Avnet Abacus | FKS 3 2200 pF 10 630 VDC 3x9x13 RM 10 bulk pin 62 standard (Alt: FKS3J012203A00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKS3J012203A00KSSD
FKS3J012203A00KSSD CAD Models
FKS3J012203A00KSSD Part Data Attributes
|
FKS3J012203A00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS3J012203A00KSSD
Wima
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for FKS3J012203A00KSSD
This table gives cross-reference parts and alternative options found for FKS3J012203A00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3J012203A00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKS3J012203A00KI00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | FKS3J012203A00KSSD vs FKS3J012203A00KI00 |
FKS3J012203A00KJ00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | FKS3J012203A00KSSD vs FKS3J012203A00KJ00 |
FKS3J012203A00KSSD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for FKS3J012203A00KSSD is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, FKS3J012203A00KSSD is designed for high-frequency applications, with a self-resonant frequency of approximately 10 MHz.
-
FKS3J012203A00KSSD has a moisture sensitivity level of 2, which means it can withstand normal humidity levels. However, it's recommended to follow proper storage and handling procedures to prevent moisture absorption.
-
The maximum ripple current rating for FKS3J012203A00KSSD is 1.5 Arms at 100 kHz and 105°C.
-
Yes, FKS3J012203A00KSSD is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.