Part Details for FKS2D011501A00JSSD by Wima
Results Overview of FKS2D011501A00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKS2D011501A00JSSD Information
FKS2D011501A00JSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FKS2D011501A00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1353-ND
|
DigiKey | CAP FILM 1500PF 5% 100VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4779 In Stock |
|
$0.1723 / $0.5700 | Buy Now |
DISTI #
505-FKS2D011501A00JS
|
Mouser Electronics | Film Capacitors 1500pF 5% 100V 2.5x6.5x7.2 RoHS: Compliant | 0 |
|
$0.1510 / $0.5500 | Order Now |
DISTI #
26100159
|
Verical | Cap Film 0.0015uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk RoHS: Compliant Min Qty: 415 Package Multiple: 1 Date Code: 1801 | Americas - 4178 |
|
$0.2737 / $0.3025 | Buy Now |
DISTI #
FKS2D011501A00JSSD
|
Avnet Abacus | FKS 2 1500 pF 5 100 VDC 25x65x72 RM5 bulk standard (Alt: FKS2D011501A00JSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKS2D011501A00JSSD
FKS2D011501A00JSSD CAD Models
FKS2D011501A00JSSD Part Data Attributes
|
FKS2D011501A00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2D011501A00JSSD
Wima
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FKS2D011501A00JSSD
This table gives cross-reference parts and alternative options found for FKS2D011501A00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2D011501A00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKS2D011501A00JO00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | FKS2D011501A00JSSD vs FKS2D011501A00JO00 |
FKS2D011501A00JC00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | FKS2D011501A00JSSD vs FKS2D011501A00JC00 |
FKS2D011501A00JA00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | FKS2D011501A00JSSD vs FKS2D011501A00JA00 |
FKS2D011501A00JN00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | FKS2D011501A00JSSD vs FKS2D011501A00JN00 |
FKS2D011501A00JI00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | FKS2D011501A00JSSD vs FKS2D011501A00JI00 |
FKS2D011501A00JSSD Frequently Asked Questions (FAQ)
-
Wima recommends a soldering temperature of 260°C (500°F) for 3-5 seconds, with a maximum temperature of 280°C (536°F) for 1 second. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, FKS2D011501A00JSSD is designed to withstand high-vibration environments. Wima's FKS series is known for its excellent mechanical stability and can operate reliably in applications with high mechanical stress.
-
FKS2D011501A00JSSD is designed to operate in humid environments, but it's essential to follow proper storage and handling procedures to prevent moisture absorption. Wima recommends storing the components in a dry, cool place and using a nitrogen-filled packaging to minimize moisture exposure.
-
The maximum operating temperature range for FKS2D011501A00JSSD is -40°C to +125°C (-40°F to +257°F). However, it's essential to note that the component's performance may degrade at extreme temperatures, and the recommended operating temperature range is -20°C to +85°C (-4°F to +185°F) for optimal performance.
-
Yes, FKS2D011501A00JSSD is designed to operate at high frequencies up to 100 kHz. However, it's essential to consider the component's self-resonant frequency, which is typically around 10 kHz, to ensure optimal performance in high-frequency applications.