-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP3J001502B00JSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP3J001502B00JSSD-ND
|
DigiKey | FKP 3 150 pF 630 VDC 3x8.5x10 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
8831 In Stock |
|
$0.2699 / $0.3380 | Buy Now |
DISTI #
1928-FKP3J001502B00JSSD-ND
|
DigiKey | FKP 3 150 PF 630 VDC 3X8.5X10 PC Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1883 | Buy Now |
DISTI #
505-FKP3150/630/5
|
Mouser Electronics | Film Capacitors 150pF 630V 5% PCM7.5 RoHS: Compliant | 8048 |
|
$0.1700 / $0.6600 | Buy Now |
DISTI #
62443716
|
Verical | Cap Film 150pF 630V PP 5% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 2201 | Americas - 8831 |
|
$0.3533 / $0.4013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP3J001502B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3J001502B00JSSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for FKP3J001502B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3J001502B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP3J001502B00JCSD | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP3J001502B00JSSD vs FKP3J001502B00JCSD |
FKP3J001502B00JASD | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP3J001502B00JSSD vs FKP3J001502B00JASD |
FKP3J001502B00JB00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | FKP3J001502B00JSSD vs FKP3J001502B00JB00 |
FKP3J001502B00JD00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | FKP3J001502B00JSSD vs FKP3J001502B00JD00 |
FKP3J001502B00JC00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | FKP3J001502B00JSSD vs FKP3J001502B00JC00 |
FKP3J001502B00JH00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | FKP3J001502B00JSSD vs FKP3J001502B00JH00 |
FKP3J001502B00JF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | FKP3J001502B00JSSD vs FKP3J001502B00JF00 |
The recommended soldering temperature for FKP3J001502B00JSSD is between 250°C to 260°C, with a maximum soldering time of 3 seconds.
Yes, FKP3J001502B00JSSD is suitable for high-frequency applications up to 100 kHz due to its low equivalent series resistance (ESR) and high resonance frequency.
Yes, FKP3J001502B00JSSD is designed to operate in humid environments and meets the requirements of IEC 60384-16 for humidity robustness.
The shelf life of FKP3J001502B00JSSD is 2 years from the date of manufacture, as long as it is stored in its original packaging and under recommended storage conditions.
Yes, FKP3J001502B00JSSD is RoHS and REACH compliant, making it suitable for use in EU-based applications.