-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKP2D002201D00HSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2D002201D00HSSD-ND
|
DigiKey | FKP 2 220 pF 100 VDC 4.5x6x7.2 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4186 In Stock |
|
$0.2220 / $0.2980 | Buy Now |
DISTI #
1928-FKP2D002201D00HSSD-ND
|
DigiKey | FKP 2 220 PF 100 VDC 4.5X6X7.2 P Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1517 | Buy Now |
DISTI #
505-FKP2220/100/2.5
|
Mouser Electronics | Film Capacitors 100V 220pF 2.5% RoHS: Compliant | 17927 |
|
$0.1510 / $0.5400 | Buy Now |
DISTI #
64022415
|
Verical | Cap Film 220pF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 2201 | Americas - 4186 |
|
$0.2908 / $0.3213 | Buy Now |
DISTI #
FKP2D002201D00HSSD
|
TTI | Film Capacitors 100V 220pF 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5300 In Stock |
|
$0.1650 / $0.1770 | Buy Now |
DISTI #
FKP2-220P/100
|
TME | Capacitor: polypropylene, 220pF, 4.5x6x7.2mm, THT, ±2.5%, 5mm Min Qty: 10 | 5499 |
|
$0.1270 / $0.2540 | Buy Now |
DISTI #
FKP2D002201D00HSSD
|
Avnet Abacus | FKP 2 220 pF 25 100 VDC 45x6x72 RM5 bulk standard (Alt: FKP2D002201D00HSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 96 |
|
$0.3500 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2D002201D00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D002201D00HSSD
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2D002201D00HSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D002201D00HSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PFR5221H100J11L4BULK | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | FKP2D002201D00HSSD vs PFR5221H100J11L4BULK |
PFR5221H100J11L16.5LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | FKP2D002201D00HSSD vs PFR5221H100J11L16.5LR18 |
FKP2D002201D00HO00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP2D002201D00HSSD vs FKP2D002201D00HO00 |
PFR5221H100J11L16.5TR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | FKP2D002201D00HSSD vs PFR5221H100J11L16.5TR18 |
FKP2D002201D00HC00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP2D002201D00HSSD vs FKP2D002201D00HC00 |
PFR5221H100J11L16.5TA16 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | FKP2D002201D00HSSD vs PFR5221H100J11L16.5TA16 |
F411JH221R100L | KEMET Corporation | Check for Price | Film Capacitor, | FKP2D002201D00HSSD vs F411JH221R100L |
F411JH221R100P | KEMET Corporation | Check for Price | Film Capacitor, | FKP2D002201D00HSSD vs F411JH221R100P |
FKP2D002201D00HF00 | Wima | Check for Price | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FKP2D002201D00HSSD vs FKP2D002201D00HF00 |
F411JH221R100Q | KEMET Corporation | Check for Price | Film Capacitor, | FKP2D002201D00HSSD vs F411JH221R100Q |
The recommended soldering temperature for FKP2D002201D00HSSD is between 250°C to 260°C for a maximum of 5 seconds.
Yes, FKP2D002201D00HSSD is designed to withstand high vibrations and can be used in applications where vibration is a concern.
Yes, FKP2D002201D00HSSD is compatible with lead-free soldering and can be used in RoHS-compliant applications.
The maximum operating temperature for FKP2D002201D00HSSD is 125°C, with a derating of capacitance above 85°C.
Yes, FKP2D002201D00HSSD is designed to withstand humid environments and can be used in applications where humidity is a concern.