Part Details for FKN2WSJR-73-10R by YAGEO Corporation
Results Overview of FKN2WSJR-73-10R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKN2WSJR-73-10R Information
FKN2WSJR-73-10R by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FKN2WSJR-73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FKN2WSJR-73-10RCT-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9767 In Stock |
|
$0.0656 / $0.3500 | Buy Now |
DISTI #
FKN2WSJR-73-10R
|
Avnet Americas | Resistor, 10 Ohm, ? 5%, 2 W, Axial Leaded, Wirewound, Fusible Flame Proof - Tape and Reel (Alt: FKN2WSJR-73-10R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0784 | Buy Now |
DISTI #
603-FKN2WSJR-73-10R
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 10 Ohm 5% RoHS: Compliant | 1822 |
|
$0.0800 / $0.3200 | Buy Now |
DISTI #
FKN2WSJR-73-10R
|
TTI | Wirewound Resistors - Through Hole 2W 10 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0750 / $0.0880 | Buy Now |
DISTI #
FKN2WSJR-73-10R
|
Avnet Abacus | Resistor 10 Ohm 5 2 W Axial Leaded Wirewound Fusible Flame Proof - Tape and Reel (Alt: FKN2WSJR-73-10R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FKN2WSJR-73-10R
FKN2WSJR-73-10R CAD Models
FKN2WSJR-73-10R Part Data Attributes
|
FKN2WSJR-73-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN2WSJR-73-10R
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 10ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 10 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.47 V |
Alternate Parts for FKN2WSJR-73-10R
This table gives cross-reference parts and alternative options found for FKN2WSJR-73-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKN2WSJR-73-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKN2WSJT-73-10R | YAGEO Corporation | $0.1897 | Fixed Resistor, Wire Wound, 2W, 10ohm, 300V, 5% +/-Tol, | FKN2WSJR-73-10R vs FKN2WSJT-73-10R |
FKN2WSJR-73-10R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for FKN2WSJR-73-10R is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, FKN2WSJR-73-10R is compatible with lead-free soldering and is RoHS compliant.
-
The moisture sensitivity level (MSL) of FKN2WSJR-73-10R is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
-
Yes, FKN2WSJR-73-10R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of FKN2WSJR-73-10R is -55°C to 125°C.