Part Details for FKC08-110S05W by P-DUKE
Results Overview of FKC08-110S05W by P-DUKE
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FKC08-110S05W Information
FKC08-110S05W by P-DUKE is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FKC08-110S05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 8W - Vout: 5 VDC - Vin: 43 to 160 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant |
20 In Stock |
|
$39.2100 / $60.0300 | Buy Now |
DISTI #
FKC08-110S05W
|
IBS Electronics | DC DC CONVERTER 5V 8W Min Qty: 1 Package Multiple: 1 | 20 |
|
$50.9730 / $78.0390 | Buy Now |
|
Master Electronics | DC-DC Converter - 8W - Vout: 5 VDC - Vin: 43 to 160 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant |
20 In Stock |
|
$39.2100 / $60.0300 | Buy Now |
Part Details for FKC08-110S05W
FKC08-110S05W CAD Models
FKC08-110S05W Part Data Attributes
|
FKC08-110S05W
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
FKC08-110S05W
P-DUKE
Analog Circuit, MDIP9, DIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | DIP-9 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
JESD-30 Code | R-MDIP-T9 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
FKC08-110S05W Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the high-current paths short and wide, and using thermal vias to dissipate heat. A thermal pad on the bottom of the device should be connected to a large copper area on the PCB to improve heat dissipation. A minimum of 2oz copper thickness is recommended.
-
To ensure proper soldering, use a soldering iron with a temperature range of 250-270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure during assembly, as this can damage the device. Use a soldering technique that minimizes the risk of bridging or shorting between pins.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and increased risk of failure. Exceeding the maximum ratings can cause permanent damage to the device, and may also void the warranty. It is essential to ensure that the device operates within the recommended specifications to ensure optimal performance and reliability.
-
To troubleshoot issues with the device, start by reviewing the datasheet and application notes to ensure that the device is being used within the recommended operating conditions. Check the PCB layout and assembly for any errors or defects. Use diagnostic tools such as oscilloscopes or logic analyzers to identify the root cause of the issue. If the problem persists, contact P-DUKE's technical support for further assistance.
-
Yes, the FKC08-110S05W is a sensitive device and requires proper ESD protection during handling and assembly. Use ESD-safe materials, such as ESD-safe workbenches, wrist straps, and packaging materials. Ensure that all personnel handling the device are properly grounded, and avoid touching the device's pins or sensitive areas.