Part Details for FJPF13007H2TU by Fairchild Semiconductor Corporation
Results Overview of FJPF13007H2TU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FJPF13007H2TU Information
FJPF13007H2TU by Fairchild Semiconductor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FJPF13007H2TU
FJPF13007H2TU CAD Models
FJPF13007H2TU Part Data Attributes
|
FJPF13007H2TU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJPF13007H2TU
Fairchild Semiconductor Corporation
Power Bipolar Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 26 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
FJPF13007H2TU Frequently Asked Questions (FAQ)
-
Fairchild recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow Fairchild's recommended thermal design guidelines. Also, consider derating the device's power handling at high temperatures.
-
Although not explicitly stated in the datasheet, Fairchild recommends limiting the gate voltage to ±20V to prevent damage to the internal gate oxide.
-
Yes, but be aware that the FJPF13007H2TU has a relatively high gate charge (Qg) and output capacitance (Coss), which may affect switching performance at high frequencies. Ensure proper gate drive design and consider using a gate driver with a high current capability.
-
Fairchild recommends using a human-body model (HBM) ESD protection circuit with a minimum of 2kV rating. Additionally, follow proper handling and storage procedures to prevent ESD damage.