Part Details for FJP5200RTU by onsemi
Results Overview of FJP5200RTU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FJP5200RTU Information
FJP5200RTU by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FJP5200RTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJP5200RTU
|
Avnet Silica | Trans GP BJT NPN 250V 17A 3Pin3Tab TO220 Tube (Alt: FJP5200RTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FJP5200RTU
|
EBV Elektronik | Trans GP BJT NPN 250V 17A 3Pin3Tab TO220 Tube (Alt: FJP5200RTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FJP5200RTU
FJP5200RTU CAD Models
FJP5200RTU Part Data Attributes
|
FJP5200RTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJP5200RTU
onsemi
NPN Epitaxial Silicon Transistor, TO-220-3, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for FJP5200RTU
This table gives cross-reference parts and alternative options found for FJP5200RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJP5200RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FJL4315RTU | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin, TO-264, 3 PIN | FJP5200RTU vs FJL4315RTU |
FJA4313RTU | onsemi | Check for Price | NPN Epitaxial Silicon Transistor, TO-3P-3L, 450-TUBE | FJP5200RTU vs FJA4313RTU |
2SC5200RTU | onsemi | Check for Price | NPN Epitaxial Silicon Transistor, TO-264-3, 375-TUBE | FJP5200RTU vs 2SC5200RTU |
FJP5200RTU Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Use a twisted pair cable, ensure proper termination, and keep the cable length within the recommended specifications. Also, implement a robust communication protocol with error checking and retries.
-
The maximum allowed voltage on the input pins is 5.5V. Exceeding this voltage may damage the device. Use voltage limiting resistors or clamping diodes to protect the inputs.
-
Use the EN pin to control the power state. Set EN low to enter low-power mode. Also, configure the device registers to minimize power consumption. Refer to the datasheet for specific register settings.
-
The recommended clock frequency is 16 MHz. However, the device can operate at frequencies up to 20 MHz. Ensure the clock signal is stable and within the specified tolerance.