Part Details for FJH-30-R-22.10-4 by Samtec Inc
Results Overview of FJH-30-R-22.10-4 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJH-30-R-22.10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FJH-30-R-22.10-4-ND
|
DigiKey | CABLE FFC 0.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4400 | Buy Now |
DISTI #
FJH-30-R-22.10-4
|
Avnet Americas | - Bulk (Alt: FJH-30-R-22.10-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4688 / $11.2406 | Buy Now |
DISTI #
200-FJH30R22104
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper RoHS: Compliant | 0 |
|
$5.9100 / $11.4700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$6.2300 / $13.9300 | Buy Now |
DISTI #
000000000005857699
|
Sager | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch Min Qty: 1 | 0 |
|
$7.1600 / $11.4700 | Buy Now |
|
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$6.2300 / $13.9300 | Buy Now |