Part Details for FJ5000006 by Diodes Incorporated
Results Overview of FJ5000006 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FJ5000006 Information
FJ5000006 by Diodes Incorporated is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FJ5000006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FJ5000006CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8306 / $1.4500 | Buy Now |
DISTI #
FJ5000006
|
Avnet Americas | SMD SEAM CXO 2.52.0(4P), 50.000000MHZ - Tape and Reel (Alt: FJ5000006) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8471 / $0.8911 | Buy Now |
DISTI #
729-FJ5000006
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K | 0 |
|
$0.8510 / $0.8870 | Order Now |
Part Details for FJ5000006
FJ5000006 CAD Models
FJ5000006 Part Data Attributes
|
FJ5000006
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FJ5000006
Diodes Incorporated
LVCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Screening Level | MIL-STD-883; MIL-STD-202 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
FJ5000006 Frequently Asked Questions (FAQ)
-
A good PCB layout for the FJ500006 should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the IC to facilitate heat dissipation. A 4-layer PCB with a dedicated power and ground plane is recommended.
-
To ensure proper biasing, follow the recommended voltage and current ratings in the datasheet. Use a stable voltage source, and decouple the input and output pins with suitable capacitors. Additionally, ensure the device is operated within the recommended temperature range.
-
The FJ500006 has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. For latch-up prevention, ensure the device is operated within the recommended voltage and current ranges, and avoid voltage spikes or transients on the input pins.
-
While the FJ500006 is rated for operation up to 125°C, it's essential to consider the device's power dissipation and thermal management in high-temperature environments. Ensure proper heat sinking, and consider derating the device's performance at elevated temperatures.
-
Store the FJ500006 in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or electrical connections. Use anti-static wrist straps, mats, or packaging to prevent ESD damage during handling and assembly.