Part Details for FIN1216MTDX by onsemi
Results Overview of FIN1216MTDX by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIN1216MTDX Information
FIN1216MTDX by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FIN1216MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6257
|
Newark | De-Serializer, 1.785Gbps, Tssop-48, Serdes Function:Deserialiser, Data Rate:1.785Gbps, Ic Input Type:Lvds, Ic Output Type:Lvttl, Ic Case/Package:Tssop, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Onsemi FIN1216MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6000 | Buy Now |
DISTI #
96AC0060
|
Newark | Lvds 21-Bit Serdes Rohs Compliant: Yes |Onsemi FIN1216MTDX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6000 | Buy Now |
DISTI #
FIN1216MTDXCT-ND
|
DigiKey | IC SERIALIZER/DESERIAL 48-TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.2685 / $3.9200 | Buy Now |
DISTI #
FIN1216MTDX
|
Avnet Americas | - Tape and Reel (Alt: FIN1216MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 7000 |
|
$1.0944 / $1.1534 | Buy Now |
DISTI #
512-FIN1216MTDX
|
Mouser Electronics | LVDS Interface IC LVDS 21-Bit RoHS: Compliant | 2000 |
|
$1.2600 / $3.1000 | Buy Now |
|
Onlinecomponents.com | 1.785Gbps Deserializer 3 Input 21 Output 48-TSSOP RoHS: Compliant | 0 |
|
$1.2200 / $1.3400 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
FIN1216MTDX
|
Avnet Silica | (Alt: FIN1216MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FIN1216MTDX
|
EBV Elektronik | (Alt: FIN1216MTDX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | LVDS 21-Bit Serializers/De-Serializers, TSSOP 48L RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.5100 / $1.6300 | Buy Now |
Part Details for FIN1216MTDX
FIN1216MTDX CAD Models
FIN1216MTDX Part Data Attributes
|
FIN1216MTDX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1216MTDX
onsemi
LVDS 21-Bit Serializers/De-Serializers, TSSOP-48, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-48 | |
Package Description | MO-153ED, TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FIN1216MTDX
This table gives cross-reference parts and alternative options found for FIN1216MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1216MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FIN1216MTDX | Fairchild Semiconductor Corporation | Check for Price | Line Receiver, 3 Func, 3 Rcvr, PDSO48, MO-153ED, TSSOP-48 | FIN1216MTDX vs FIN1216MTDX |
FIN1216MTDX_NL | Fairchild Semiconductor Corporation | Check for Price | Line Receiver, 3 Func, 3 Rcvr, PDSO48, 6.10 MM, LEAD FREE, MO-153, TSSOP-48 | FIN1216MTDX vs FIN1216MTDX_NL |
FIN1216MTDX Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor the device's junction temperature (TJ) and ensure it stays within the recommended range.
-
Use a shielded enclosure, keep the device away from antennas and high-frequency circuits, and ensure proper grounding and decoupling. Implement EMI filters and shielding on the PCB if necessary.
-
Use a low-ESR capacitor (e.g., 10 μF) close to the device's power pins, and add additional decoupling capacitors (e.g., 100 nF) near the device. Ensure a stable, low-noise power supply with minimal voltage droop.
-
Consult the datasheet for specific settings, but generally, set the internal regulators to provide a stable output voltage (e.g., 1.2 V or 1.8 V) with minimal ripple and noise.