Part Details for FIN1047MTC by onsemi
Results Overview of FIN1047MTC by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIN1047MTC Information
FIN1047MTC by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FIN1047MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2761
|
Newark | Lvds Differential Driver, 400Mbps, Tssop-16, Lvds Ic Type:Lvds, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, Msl:- Rohs Compliant: Yes |Onsemi FIN1047MTC RoHS: Compliant Min Qty: 2350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FIN1047MTC
|
Avnet Americas | - Rail/Tube (Alt: FIN1047MTC) RoHS: Not Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Win Source Electronics | 3.3V LVDS 4-Bit Flow-Through | IC DRIVER 3.3V LVDS 4BIT 16TSSOP | 4150 |
|
$1.3948 / $2.0922 | Buy Now |
Part Details for FIN1047MTC
FIN1047MTC CAD Models
FIN1047MTC Part Data Attributes
|
FIN1047MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1047MTC
onsemi
3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver, TSSOP 16L, 9400-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MTC16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LINE DRIVER |
FIN1047MTC Frequently Asked Questions (FAQ)
-
A good PCB layout for the FIN1047MTC involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable 3.3V or 5V power supply, and the VEE pin to a stable -5V or -3.3V power supply. The input common-mode voltage should be within the recommended range of 1.5V to 3.5V.
-
The maximum allowable power dissipation for the FIN1047MTC is 1.4W. Exceeding this limit can cause the device to overheat, leading to reduced performance or even damage.
-
The FIN1047MTC is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to ensure proper heat sinking and thermal management to maintain a safe operating temperature.
-
Common issues with the FIN1047MTC can be troubleshooted by checking the PCB layout, ensuring proper biasing, and verifying the input and output signal integrity. Also, check for any signs of overheating, and ensure that the device is operated within its recommended specifications.