Part Details for FIN1047MTC by Rochester Electronics LLC
Results Overview of FIN1047MTC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIN1047MTC Information
FIN1047MTC by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for FIN1047MTC
FIN1047MTC CAD Models
FIN1047MTC Part Data Attributes
|
FIN1047MTC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FIN1047MTC
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1.7 ns | |
Width | 4.4 mm |
Alternate Parts for FIN1047MTC
This table gives cross-reference parts and alternative options found for FIN1047MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1047MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9123EUE+G60 | Maxim Integrated Products | Check for Price | Line Driver | FIN1047MTC vs MAX9123EUE+G60 |
FIN1047M | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | FIN1047MTC vs FIN1047M |
FIN1047MX | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | FIN1047MTC vs FIN1047MX |
DS90LV047ATMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | FIN1047MTC vs DS90LV047ATMX |
DS90LV047ATM | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | FIN1047MTC vs DS90LV047ATM |
DS90LV047ATM | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | FIN1047MTC vs DS90LV047ATM |