Part Details for FIN1022M by Fairchild Semiconductor Corporation
Results Overview of FIN1022M by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIN1022M Information
FIN1022M by Fairchild Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FIN1022M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-CHANNEL, CROSS POINT SWITCH, PDSO16 | 38 |
|
$3.4763 / $6.9525 | Buy Now |
|
Rochester Electronics | Cross Point Switch, 1 Func, 2 Channel, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3633 |
|
$2.6200 / $3.2800 | Buy Now |
|
ComSIT USA | 2X2, LVDS HIGH SPEED CROSSPOINT SWITCH Cross Point Switch, 1 Func, 2 Channel, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for FIN1022M
FIN1022M CAD Models
FIN1022M Part Data Attributes
|
FIN1022M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1022M
Fairchild Semiconductor Corporation
Cross Point Switch, 1 Func, 2 Channel, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 3.5 ns | |
Switch-on Time-Max | 3.5 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FIN1022M
This table gives cross-reference parts and alternative options found for FIN1022M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1022M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVCP22D | Texas Instruments | $3.1205 | 2x2 crosspoint switch : LVDS outputs 16-SOIC -40 to 85 | FIN1022M vs SN65LVCP22D |
FIN1022MX | Fairchild Semiconductor Corporation | Check for Price | Cross Point Switch, 1 Func, 2 Channel, PDSO16, 0.150 INCH, MS-012, SOIC-16 | FIN1022M vs FIN1022MX |
FIN1022MTCX | Rochester Electronics LLC | Check for Price | 2-CHANNEL, CROSS POINT SWITCH, PDSO16, 4.40 MM, MO-153, TSSOP-16 | FIN1022M vs FIN1022MTCX |
DS90CP22M-8 | National Semiconductor Corporation | Check for Price | IC 2-CHANNEL, CROSS POINT SWITCH, PDSO16, SOIC-16, Multiplexer or Switch | FIN1022M vs DS90CP22M-8 |
FIN1022MTC | Fairchild Semiconductor Corporation | Check for Price | Cross Point Switch, 1 Func, 2 Channel, PDSO16, 4.40 MM, MO-153, TSSOP-16 | FIN1022M vs FIN1022MTC |
DS90CP22MX-8 | National Semiconductor Corporation | Check for Price | IC DUAL CROSS POINT SWITCH, PDSO16, SOIC-16, Multiplexer or Switch | FIN1022M vs DS90CP22MX-8 |
DS90CP22M-8/NOPB | National Semiconductor Corporation | Check for Price | IC 2-CHANNEL, CROSS POINT SWITCH, PDSO16, LEAD FREE, SOIC-16, Multiplexer or Switch | FIN1022M vs DS90CP22M-8/NOPB |