-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FI-X30SSLA-HF-R2500 by JAE Electronics is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FIX30SSLAH2500
|
Mouser Electronics | FFC & FPC Connectors PBC 2 CBL CON 30 SKT CONT MNT HT 1MM RoHS: Compliant | 614 |
|
$7.8500 / $13.0400 | Buy Now |
DISTI #
JAEFI-X30SSLA-HF-R2500.P
|
Heilind Electronics | CUT TAPE - FPC CONN, 30 POS, 1.0MM PITCH | Americas - 1779 in Stock |
|
$12.7438 / $16.3120 | Buy Now |
DISTI #
JAEFI-X30SSLA-HF-R2500
|
Heilind Electronics | CONN RCPT 1MM 30POS SMD R/A | Americas - 1 in Stock |
|
$24,129.3220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5400 / $7.6500 | Buy Now |
DISTI #
FI-X30SSLA-HF-R2500
|
TTI | FFC & FPC Connectors PBC 2 CBL CON 30 SKT CONT MNT HT 1MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
Buy Now | |
DISTI #
JAEFI-X30SSLA-HF-R2500.P
|
Interstate Connecting Components | CUT TAPE - FPC CONN, 30 POS, 1.0MM PITCH | 533 |
|
$12.7438 / $16.3120 | Buy Now |
DISTI #
JAEFI-X30SSLA-HF-R2500
|
Interstate Connecting Components | CONN RCPT 1MM 30POS SMD R/A | 1 |
|
$24,129.3220 | Buy Now |
|
Win Source Electronics | CONN RCPT 30P 0.039 GOLD SMD R/A / 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold | 2475 |
|
$0.5214 / $0.7819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy