Part Details for FHTA56 by Fenghua (HK) Electronics Ltd
Results Overview of FHTA56 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHTA56 Information
FHTA56 by Fenghua (HK) Electronics Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FHTA56
FHTA56 CAD Models
FHTA56 Part Data Attributes
|
FHTA56
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHTA56
Fenghua (HK) Electronics Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for FHTA56
This table gives cross-reference parts and alternative options found for FHTA56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHTA56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBTA56-AU_R2_000A1 | PanJit Semiconductor | $0.0478 | Small Signal Bipolar Transistor, | FHTA56 vs MMBTA56-AU_R2_000A1 |
MMBTA56LT1 | SynSemi Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), PNP | FHTA56 vs MMBTA56LT1 |
SMBTA56 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | FHTA56 vs SMBTA56 |
MMBTA56T/R13 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | FHTA56 vs MMBTA56T/R13 |
PMBTA56TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | FHTA56 vs PMBTA56TRL13 |
PMBTA56T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | FHTA56 vs PMBTA56T/R |
PMBTA56/DG/B3VL | Nexperia | Check for Price | PMBTA56 - PNP general purpose transistor TO-236 3-Pin | FHTA56 vs PMBTA56/DG/B3VL |
CMPTA56BK | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, | FHTA56 vs CMPTA56BK |
MMBTA56 | Vishay Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3 | FHTA56 vs MMBTA56 |
MMBTA56_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | FHTA56 vs MMBTA56_NL |