Part Details for FHS-3MM-8 by PennEngineering (PEM)
Results Overview of FHS-3MM-8 by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHS-3MM-8 Information
FHS-3MM-8 by PennEngineering (PEM) is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5211-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 3MM, 85MΩ, no lossy | |
027-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3SE0,0PWR. | |
027-6A03-AL0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11SE,0PWR. |
Price & Stock for FHS-3MM-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-FHS-3MM-8
|
Mouser Electronics | Screws & Fasteners PIN, FLUSH, STAINLESS RoHS: Compliant | 0 |
|
$0.0940 / $0.0990 | Order Now |
DISTI #
PEMFHS-3MM-8
|
DB Roberts | PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothly | 0 |
|
RFQ |