Part Details for FHP-11-02-T-S-LC-K-TR by Samtec Inc
Results Overview of FHP-11-02-T-S-LC-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHP-11-02-T-S-LC-K-TR Information
FHP-11-02-T-S-LC-K-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FHP-11-02-T-S-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHP-11-02-T-S-LC-K-TR
|
Avnet Americas | - Tape and Reel (Alt: FHP-11-02-T-S-LC-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FHP-11-02-T-S-LC-K-TR
|
Avnet Americas | - Tape and Reel (Alt: FHP-11-02-T-S-LC-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Power Socket Strip SKT 11 POS 3.96mm Solder ST SMD 11 Terminal 1 Port T/R RoHS: Compliant | 0 |
|
$1.7300 / $6.1500 | Buy Now |
DISTI #
000000000003040962
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | Conn Power Socket Strip SKT 11 POS 3.96mm Solder ST SMD 11 Terminal 1 Port T/R RoHS: Compliant | 0 |
|
$1.7300 / $6.1500 | Buy Now |
Part Details for FHP-11-02-T-S-LC-K-TR
FHP-11-02-T-S-LC-K-TR CAD Models
FHP-11-02-T-S-LC-K-TR Part Data Attributes
|
FHP-11-02-T-S-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-11-02-T-S-LC-K-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | RATED CURRENT(POWER):13.1 A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 1.716 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |