Part Details for FHP-03-02-T-S-LC-K-TR by Samtec Inc
Results Overview of FHP-03-02-T-S-LC-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FHP-03-02-T-S-LC-K-TR Information
FHP-03-02-T-S-LC-K-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FHP-03-02-T-S-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHP-03-02-T-S-LC-K-TR-ND
|
DigiKey | CONN RCPT 3POS 0.156 TIN SMD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4102 | Buy Now |
DISTI #
FHP-03-02-T-S-LC-K-TR
|
Avnet Americas | Conn Power Socket Strip SKT 3 POS 3.96mm Solder ST SMD 3 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-03-02-T-S-LC-K-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.6309 / $2.3141 | Buy Now |
DISTI #
FHP-03-02-T-S-LC-K-TR
|
Avnet Americas | Conn Power Socket Strip SKT 3 POS 3.96mm Solder ST SMD 3 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-03-02-T-S-LC-K-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.6309 / $2.3141 | Buy Now |
DISTI #
200-FHP0302TSLCKTR
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.9200 / $3.7900 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.3400 / $3.4200 | Buy Now |
DISTI #
5cd8e659cd7c1c4c3835e7c5
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.9900 / $3.7900 | Buy Now |
DISTI #
000000000002209601
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 0 |
|
$1.6600 / $3.7900 | Buy Now |
DISTI #
FHP-03-02-T-S-LC-K-TR
|
Avnet Abacus | Conn Power Socket Strip SKT 3 POS 396mm Solder ST SMD 3 Terminal 1 Port TR (Alt: FHP-03-02-T-S-LC-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.3400 / $3.4200 | Buy Now |
Part Details for FHP-03-02-T-S-LC-K-TR
FHP-03-02-T-S-LC-K-TR CAD Models
FHP-03-02-T-S-LC-K-TR Part Data Attributes
|
FHP-03-02-T-S-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-03-02-T-S-LC-K-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER):13.1 A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |