Part Details for FH62R208T-E by Fenghua (HK) Electronics Ltd
Results Overview of FH62R208T-E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH62R208T-E Information
FH62R208T-E by Fenghua (HK) Electronics Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for FH62R208T-E
FH62R208T-E CAD Models
FH62R208T-E Part Data Attributes
|
FH62R208T-E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FH62R208T-E
Fenghua (HK) Electronics Ltd
Fixed Positive Standard Regulator, 2.8VCMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for FH62R208T-E
This table gives cross-reference parts and alternative options found for FH62R208T-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH62R208T-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KIC3201T-28 | KEC | Check for Price | Fixed Positive Standard Regulator, 2.8VCMOS, PDSO3, TSM-3 | FH62R208T-E vs KIC3201T-28 |
KIC3201T-27 | KEC | Check for Price | Fixed Positive Standard Regulator, 2.7VCMOS, PDSO3, TSM-3 | FH62R208T-E vs KIC3201T-27 |
KIC3201S-29 | KEC | Check for Price | Fixed Positive Standard Regulator, 2.9VCMOS, PSSO3, SOT-89, 3 PIN | FH62R208T-E vs KIC3201S-29 |
MM3123AP | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PSSO3, SOT-89, 3 PIN | FH62R208T-E vs MM3123AP |
KIC3201T-30 | KEC | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PDSO3, TSM-3 | FH62R208T-E vs KIC3201T-30 |
RH5RE31AA-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3.1VCMOS, PSSO3, ANTIMONY AND HALOGEN FREE, SOT-89, 3 PIN | FH62R208T-E vs RH5RE31AA-T1-FE |
MM3123B | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 3.1VCMOS, PSSO3, SOT-89, 3 PIN | FH62R208T-E vs MM3123B |
PQ1R31 | Sharp Corp | Check for Price | Fixed Positive Standard Regulator, 3.1VPDSO6, SMT-6 | FH62R208T-E vs PQ1R31 |
MM3122HP | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 2.7VCMOS, PSSO3, SOT-89, 3 PIN | FH62R208T-E vs MM3122HP |
FH62R300T-E | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Positive Standard Regulator, 3VCMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN | FH62R208T-E vs FH62R300T-E |