Part Details for FH115V250W by Hubbell Wiegmann
Results Overview of FH115V250W by Hubbell Wiegmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FH115V250W Information
FH115V250W by Hubbell Wiegmann is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FH115V250W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71698683
|
RS | FAN HEATER 115V 20 CFM 250W Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$795.3300 / $864.4900 | RFQ |