Part Details for FGS.1M.303.XLMM by LEMO connectors
Results Overview of FGS.1M.303.XLMM by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGS.1M.303.XLMM Information
FGS.1M.303.XLMM by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGS.1M.303.XLMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGS.1M.303.XLMM-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9700 | Buy Now |
DISTI #
736-FGS1M303XLMM
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005948761
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$128.8600 / $156.5600 | Buy Now |
Part Details for FGS.1M.303.XLMM
FGS.1M.303.XLMM CAD Models
FGS.1M.303.XLMM Part Data Attributes
|
FGS.1M.303.XLMM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGS.1M.303.XLMM
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | LEMO | |
Backshell Type | SOLID | |
Body Depth | 1.04 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |