Part Details for FGG.4M.650.CTLC90 by LEMO connectors
Results Overview of FGG.4M.650.CTLC90 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGG.4M.650.CTLC90 Information
FGG.4M.650.CTLC90 by LEMO connectors is an RF Twinax/Triax/Quadax Connector.
RF Twinax/Triax/Quadax Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGG.4M.650.CTLC90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.4M.650.CTLC90-ND
|
DigiKey | CONN TRIAX PLUG STR 50OHM SOLDER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005119546
|
Sager | Circular Push Pull Connectors Straight plug with cable collet Min Qty: 1 | 0 |
|
$294.3100 / $357.5700 | Buy Now |
Part Details for FGG.4M.650.CTLC90
FGG.4M.650.CTLC90 CAD Models
FGG.4M.650.CTLC90 Part Data Attributes
|
FGG.4M.650.CTLC90
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.4M.650.CTLC90
LEMO connectors
Triaxial Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
FGG.4M.650.CTLC90 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.8 Nm (7.06 lbf.in) for the FGG.4M.650.CTLC90 connector, as specified by LEMO.
-
Yes, the FGG.4M.650.CTLC90 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the FGG.4M.650.CTLC90 connector is designed to operate in harsh environments, with a temperature range of -55°C to +125°C and humidity up to 95% RH. However, it's essential to consult the datasheet and LEMO's application notes for specific guidance.
-
The FGG.4M.650.CTLC90 connector has a mating cycle life of 500 cycles, as specified by LEMO.
-
Yes, the FGG.4M.650.CTLC90 connector is part of the LEMO FGG series, which is designed to be compatible with other FGG series connectors. However, it's essential to verify compatibility with specific connectors and applications.