Part Details for FGG.1K.308.CLAC60 by LEMO connectors
Results Overview of FGG.1K.308.CLAC60 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGG.1K.308.CLAC60 Information
FGG.1K.308.CLAC60 by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGG.1K.308.CLAC60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.1K.308.CLAC60-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$49.2403 / $68.1400 | Buy Now |
DISTI #
736-FGG1K308CLAC60
|
Mouser Electronics | Circular Push Pull Connectors 5.6mm to 6.0mm ML SZ 1 8-PIN STRT RoHS: Compliant | 1 |
|
$46.6800 / $64.5600 | Buy Now |
DISTI #
000000000002397130
|
Sager | Circular Push Pull Connectors 5.6mm to 6.0mm ML SZ 1 8-PIN STRT Min Qty: 1 | 0 |
|
$44.7200 / $57.7900 | Buy Now |
Part Details for FGG.1K.308.CLAC60
FGG.1K.308.CLAC60 CAD Models
FGG.1K.308.CLAC60 Part Data Attributes
|
FGG.1K.308.CLAC60
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1K.308.CLAC60
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |