Part Details for FGG.1K.304.CLAC60Z by LEMO connectors
Results Overview of FGG.1K.304.CLAC60Z by LEMO connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FGG.1K.304.CLAC60Z Information
FGG.1K.304.CLAC60Z by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FGG.1K.304.CLAC60Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.1K.304.CLAC60Z-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11 In Stock |
|
$42.8482 / $59.3000 | Buy Now |
DISTI #
736-FGG1K304CLAC60Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 8 |
|
$40.6200 / $56.1900 | Buy Now |
DISTI #
LEMFGG.1K.304.CLAC60Z
|
Heilind Electronics | C | Americas - 37 in Stock |
|
$44.0000 / $57.1064 | Buy Now |
DISTI #
LEMFGG.1K.304.CLAC60Z
|
Interstate Connecting Components | C | 11 |
|
$44.0000 / $57.1064 | Buy Now |
DISTI #
FGG.1K.304.CLAC60Z
|
PEI Genesis | LKP KeyG 4C CHR 6.0mm C BR Min Qty: 1 | 19 |
|
$39.0000 / $40.4200 | Buy Now |
|
Powell Electronics | LKP KeyG 4C CHR 6.0mm C BR Min Qty: 1 | 13 |
|
$40.2900 / $46.4900 | Buy Now |
DISTI #
000000000002609024
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 0 |
|
$34.2100 / $51.7700 | Buy Now |
Part Details for FGG.1K.304.CLAC60Z
FGG.1K.304.CLAC60Z CAD Models
FGG.1K.304.CLAC60Z Part Data Attributes
|
FGG.1K.304.CLAC60Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1K.304.CLAC60Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
FGG.1K.304.CLAC60Z Frequently Asked Questions (FAQ)
-
The recommended torque for the FGG.1K.304.CLAC60Z connector is 0.6 Nm (5.3 in-lbs) for the nut and 0.4 Nm (3.5 in-lbs) for the screw.
-
Yes, the FGG.1K.304.CLAC60Z connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the FGG.1K.304.CLAC60Z connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
-
The FGG.1K.304.CLAC60Z connector is designed to operate up to 60 GHz, making it suitable for high-frequency applications such as microwave and millimeter-wave systems.
-
Yes, the FGG.1K.304.CLAC60Z connector is compatible with other LEMO connector series, including the FGG.0S, FGG.1S, and FGG.2S series, allowing for flexibility in design and application.