-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FG24X7R1H334KNT06 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173379-1-ND
|
DigiKey | CAP CER 0.33UF 50V X7R RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
3869 In Stock |
|
$0.0527 / $0.3000 | Buy Now |
DISTI #
FG24X7R1H334KNT06
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ? 10%, X7R, Radial Leaded - Ammo Pack (Alt: FG24X7R1H334KNT06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0447 / $0.0510 | Buy Now |
DISTI #
810-FG24X7R1H334KNT6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.33uF X7R 10% LS:5mm RoHS: Compliant | 1506 |
|
$0.0510 / $0.3100 | Buy Now |
DISTI #
V72:2272_14830083
|
Arrow Electronics | Cap Ceramic 0.33uF 50V X7R 10% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1648 Container: Cut Strips | Americas - 3 |
|
$0.0110 | Buy Now |
|
Quest Components | 80 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
FG24X7R1H334KNT06
|
Avnet Abacus | Multilayer Ceramic Capacitor 033 uF 50 V 10 X7R Radial Leaded (Alt: FG24X7R1H334KNT06) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG24X7R1H334KNT06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FG24X7R1H334KNT06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for FG24X7R1H334KNT06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG24X7R1H334KNT06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FG14X7R1H334KNT06 | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | FG24X7R1H334KNT06 vs FG14X7R1H334KNT06 |
The recommended soldering temperature for the FG24X7R1H334KNT06 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
The ESR of the FG24X7R1H334KNT06 is 0.015Ω, which is relatively low. This means the capacitor has low power loss and can handle high-frequency applications.
Yes, the FG24X7R1H334KNT06 is a high-reliability capacitor, with a failure rate of 1% per 1,000 hours at 85°C and 85% RH, making it suitable for high-reliability applications.
Yes, the FG24X7R1H334KNT06 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high temperatures, vibrations, and humidity.
The FG24X7R1H334KNT06 has a voltage derating of 80% at 85°C, which means the capacitor's voltage rating is reduced by 20% at high temperatures to ensure reliable operation.