Part Details for FFSM0665B by onsemi
Results Overview of FFSM0665B by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFSM0665B Information
FFSM0665B by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FFSM0665B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7518
|
Newark | Sic Schottky Diode, 650V, 6A, Pqfn, Product Range:Elitesic Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:6A, Total Capacitive Charge:16Nc, Diode Case Style:Pqfn, No. Of Pins:4 Pin Rohs Compliant: Yes |Onsemi FFSM0665B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$1.2400 / $1.2500 | Buy Now |
DISTI #
5556-FFSM0665BCT-ND
|
DigiKey | DIODE SIL CARB 650V 9.1A 4PQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$1.2835 / $3.0200 | Buy Now |
DISTI #
91AH7518
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode EliteSiC, 6 A, 650 V, D2,?Power88 Silicon Carbide (SiC) Schottky Diode EliteSiC, 6 A, 650 V, D2, Power88 - Bulk (Alt: 91AH7518) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 1 Days Container: Bulk | 215 Partner Stock |
|
$1.1800 / $1.7600 | Buy Now |
DISTI #
FFSM0665B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode EliteSiC, 6 A, 650 V, D2,?Power88 Silicon Carbide (SiC) Schottky Diode EliteSiC, 6 A, 650 V, D2, Power88 - Tape and Reel (Alt: FFSM0665B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 306000 Factory Stock |
|
$1.1060 / $1.2761 | Buy Now |
DISTI #
863-FFSM0665B
|
Mouser Electronics | SiC Schottky Diodes SIC SBD GEN1.5 650V 6A PQFM88 RoHS: Compliant | 3297 |
|
$1.2400 / $2.1000 | Buy Now |
DISTI #
V72:2272_24807042
|
Arrow Electronics | Diode Schottky SiC 650V 9.1A 4-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 30 |
|
$1.2760 / $1.6820 | Buy Now |
|
Onlinecomponents.com | Silicon Carbide (SiC) Schottky Diode, 650 V, 6 A, Power88 RoHS: Compliant | 0 |
|
$1.2400 / $3.3800 | Buy Now |
DISTI #
87649665
|
Verical | Diode Schottky SiC 650V 9.1A 4-Pin PQFN EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 306000 |
|
$1.2521 | Buy Now |
DISTI #
85982884
|
Verical | Diode Schottky SiC 650V 9.1A 4-Pin PQFN EP T/R Min Qty: 230 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$1.6375 | Buy Now |
DISTI #
85988192
|
Verical | Diode Schottky SiC 650V 9.1A 4-Pin PQFN EP T/R Min Qty: 230 Package Multiple: 1 Date Code: 2201 | Americas - 806 |
|
$1.6375 | Buy Now |
Part Details for FFSM0665B
FFSM0665B CAD Models
FFSM0665B Part Data Attributes
|
FFSM0665B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSM0665B
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 6 A, 650 V, D2, Power88 Silicon Carbide (SiC) Schottky Diode - EliteSiC, 6 A, 650 V, D2, Power88, PQFN-4, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-4 | |
Package Description | QFN-4 | |
Manufacturer Package Code | 483AP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Date Of Intro | 2020-07-07 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-PSSO-N4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 28 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 75 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
FFSM0665B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for FFSM0665B is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, connect the gate-source voltage (Vgs) to a voltage source that is within the recommended range of 4.5V to 20V, and ensure the drain-source voltage (Vds) is within the recommended range of 10V to 65V.
-
The recommended gate resistor value for FFSM0665B is typically in the range of 1 kΩ to 10 kΩ, depending on the specific application and switching frequency.
-
Yes, FFSM0665B is suitable for high-frequency switching applications up to 1 MHz, but it's essential to consider the device's switching losses, thermal management, and PCB layout to ensure reliable operation.
-
To protect the FFSM0665B from overvoltage and overcurrent conditions, use a voltage regulator or a voltage clamp to limit the voltage, and consider adding overcurrent protection devices such as fuses or current-sensing resistors.