-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode, 650 V, 6 A, Power88, PQFN-4, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFSM0665A by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6679
|
Newark | Sic Schottky Diode, 650V, 6A, Qfn, Product Range:Elitesic Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:6A, Total Capacitive Charge:22Nc, Diode Case Style:Qfn, No. Of Pins:4 Pin Rohs Compliant: Yes |Onsemi FFSM0665A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7900 / $2.8800 | Buy Now |
DISTI #
5556-FFSM0665ACT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 8A 4PQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2845 In Stock |
|
$1.5088 / $4.3300 | Buy Now |
DISTI #
FFSM0665A
|
Avnet Americas | Diode SiC Schottky 650V 6A 4-Pin QFN T/R - Tape and Reel (Alt: FFSM0665A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3411 / $1.5474 | Buy Now |
DISTI #
863-FFSM0665A
|
Mouser Electronics | SiC Schottky Diodes 650V 6A SIC SBD RoHS: Compliant | 3253 |
|
$1.5000 / $3.7900 | Buy Now |
DISTI #
V79:2366_26238285
|
Arrow Electronics | Diode Schottky SiC 650V 8A 4-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 437 |
|
$1.1670 | Buy Now |
|
Onlinecomponents.com | Silicon Carbide (SiC) Schottky Diode, 650 V, 6 A, Power88 RoHS: Compliant | 0 |
|
$1.5000 / $4.1000 | Buy Now |
DISTI #
87651806
|
Verical | Diode Schottky SiC 650V 8A 4-Pin PQFN EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$1.7243 | Buy Now |
DISTI #
59374100
|
Verical | Diode Schottky SiC 650V 8A 4-Pin PQFN EP T/R Min Qty: 5 Package Multiple: 1 Date Code: 1834 | Americas - 437 |
|
$1.1670 | Buy Now |
|
Rochester Electronics | FFSM0665A - SiC Diode - 650V, 6A, PQFN88 RoHS: Not Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.2700 / $1.5900 | Buy Now |
DISTI #
FFSM0665A
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 8A, reel,tape Min Qty: 1 | 0 |
|
$1.8900 / $3.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSM0665A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSM0665A
onsemi
Silicon Carbide (SiC) Schottky Diode, 650 V, 6 A, Power88, PQFN-4, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-4 | |
Package Description | QFN-5 | |
Manufacturer Package Code | 483AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | S-PSSO-N4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 415 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 56 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for the FFSM0665A is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
To ensure proper biasing, make sure to follow the recommended voltage and current ratings in the datasheet. Typically, a 5V supply voltage and a 10mA to 20mA current limit are recommended. Additionally, ensure that the input and output pins are properly terminated to prevent ringing and oscillations.
For optimal performance, it's recommended to follow a 4-layer PCB design with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, ensure that the device is placed in a area with minimal noise and electromagnetic interference (EMI).
To troubleshoot common issues, start by checking the power supply voltage and current ratings, and ensure that the input and output pins are properly terminated. Also, check for any signs of overheating, and verify that the device is properly biased. If issues persist, consult the datasheet and application notes for further guidance.
Yes, the FFSM0665A is a sensitive device and requires proper ESD protection. It's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and to ensure that the device is properly packaged and stored to prevent damage.