-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1200 V, D1, DPAK Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1200 V, D1, DPAK, DPAK-3 / TO-252-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFSD10120A by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8565
|
Newark | Silicon Carbide Schottky Diode/ Reel Rohs Compliant: Yes |Onsemi FFSD10120A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 / $3.8300 | Buy Now |
DISTI #
5556-FFSD10120ACT-ND
|
DigiKey | DIODE SIL CARBIDE 1200V TO252AA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1360 In Stock |
|
$2.8693 / $7.0000 | Buy Now |
DISTI #
FFSD10120A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode EliteSiC, 10 A, 1200 V, D1, DPAK Silicon Carbide (SiC) Schottky Diode EliteSiC, 10 A, 1200 V, D1, DPAK - Tape and Reel (Alt: FFSD10120A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.5632 / $2.9428 | Buy Now |
DISTI #
512-FFSD10120A
|
Mouser Electronics | SiC Schottky Diodes Silicon Carbide Schottky Diode RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Future Electronics | 1200v,10a,sic,sbd RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Schottky SiC 1.2KV 22A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant | 0 |
|
$2.9400 / $8.2600 | Buy Now |
|
Future Electronics | 1200v,10a,sic,sbd Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$2.6700 | Buy Now |
DISTI #
FFSD10120A
|
TME | Diode: Schottky rectifying, DPAK, SiC, SMD, 1.2kV, 22A, reel,tape Min Qty: 1 | 0 |
|
$3.5800 / $5.9700 | RFQ |
DISTI #
FFSD10120A
|
IBS Electronics | FFSD10120A by ONSEMI is a Schottky SiC rectifier diode with 1.2kV voltage, 22A forward current, 3-pin DPAK package, surface mount, and RoHS compliant. Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$3.4710 | Buy Now |
DISTI #
FFSD10120A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSD10120A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSD10120A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1200 V, D1, DPAK Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1200 V, D1, DPAK, DPAK-3 / TO-252-3, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 22 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 283 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's current rating at high temperatures.
The maximum allowed voltage transient is 40V, but it's recommended to limit it to 30V to ensure reliable operation and prevent damage to the device.
Yes, but be aware of the device's switching characteristics and ensure that the switching frequency is within the recommended range (up to 100 kHz). Also, consider the device's gate charge and gate resistance.
Use ESD protection devices, such as TVS diodes or ESD suppressors, on the input and output pins. Also, follow proper handling and storage procedures to prevent ESD damage.