-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V, D2PAK2 (TO-263-2L), 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFSB10120A-F085 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6672
|
Newark | Sic Schottky Diode, 1.2Kv, 10A, To-263, Product Range:Elitesic Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:10A, Total Capacitive Charge:62Nc, Diode Case Style:To-263 (D2Pak) Rohs Compliant: Yes |Onsemi FFSB10120A-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 581 |
|
$5.9600 / $9.6400 | Buy Now |
DISTI #
5556-FFSB10120A-F085CT-ND
|
DigiKey | DIODE SIL CARB 1200V 21A TO263 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112 In Stock |
|
$3.6895 / $8.4600 | Buy Now |
DISTI #
FFSB10120A-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode -?EliteSiC, 10A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V - Tape and Reel (Alt: FFSB10120A-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.5138 / $3.7841 | Buy Now |
DISTI #
863-FFSB10120A-F085
|
Mouser Electronics | SiC Schottky Diodes 1200V 10A AUTO SIC SBD RoHS: Compliant | 1436 |
|
$3.8300 / $7.5100 | Buy Now |
|
Future Electronics | FFSB Series 1200 V 10 A Surface Mount Silicon Carbide Schottky Diode - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 800Reel |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Schottky, 1 Phase, 1 Element, 21A, 1200V V(RRM), Silicon Carbide, TO-263AB RoHS: Compliant | 0 |
|
$3.6600 / $7.6700 | Buy Now |
DISTI #
85983309
|
Verical | Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Min Qty: 78 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$3.8750 / $4.8375 | Buy Now |
DISTI #
85992120
|
Verical | Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Min Qty: 78 Package Multiple: 1 Date Code: 2101 | Americas - 1600 |
|
$3.8750 / $4.8375 | Buy Now |
DISTI #
85983171
|
Verical | Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Min Qty: 78 Package Multiple: 1 Date Code: 1801 | Americas - 1530 |
|
$3.8750 / $4.8375 | Buy Now |
DISTI #
85980739
|
Verical | Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Automotive Silicon Carbide (SiC) Schottky Diode, 1200V Min Qty: 78 Package Multiple: 1 Date Code: 2301 | Americas - 800 |
|
$3.8750 / $4.8375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSB10120A-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSB10120A-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 1200V, D2PAK2 (TO-263-2L), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK2 (TO-263-2L) | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418BK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-07-17 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 283 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduces thermal resistance.
Ensure that the device is operated within the recommended temperature range (TJ = -40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, consider derating the device's power handling capability at high temperatures.
A gate drive voltage of 10-15V is recommended for optimal switching performance. This ensures that the device is fully enhanced and minimizes switching losses.
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp to protect the device from overvoltage conditions. Implement overcurrent protection using a fuse or a current sense resistor with a comparator circuit.
A dead time of 100-200ns is recommended to minimize shoot-through current. This ensures that the high-side and low-side devices are not conducting simultaneously, reducing losses and improving efficiency.