Part Details for FFPF10UP20STU by onsemi
Results Overview of FFPF10UP20STU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFPF10UP20STU Information
FFPF10UP20STU by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FFPF10UP20STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1426
|
Newark | Rectifier, Fast, 10A, 200V, To-220F, Repetitive Peak Reverse Voltage:200V, Average Forward Current:10A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:35Ns, Forward Surge Current:100A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi FFPF10UP20STU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FFPF10UP20STU-ND
|
DigiKey | DIODE AVAL 200V 10A TO220F2L Min Qty: 1 Lead time: 99 Weeks Container: Tube |
78 In Stock |
|
$0.8638 / $1.8100 | Buy Now |
DISTI #
FFPF10UP20STU
|
Avnet Silica | Diode Switching 200V 10A 3Pin3Tab TO220F Rail (Alt: FFPF10UP20STU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FFPF10UP20STU
|
EBV Elektronik | Diode Switching 200V 10A 3Pin3Tab TO220F Rail (Alt: FFPF10UP20STU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FFPF10UP20STU
FFPF10UP20STU CAD Models
FFPF10UP20STU Part Data Attributes
|
FFPF10UP20STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFPF10UP20STU
onsemi
10A, 200V, Ultrafast Diode, TO-220 FP / TO-220F-2FS, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 FP / TO-220F-2FS | |
Package Description | TO-220F, 2 PIN | |
Manufacturer Package Code | 221AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.032 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FFPF10UP20STU
This table gives cross-reference parts and alternative options found for FFPF10UP20STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFPF10UP20STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FFPF10UP20S | onsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC | FFPF10UP20STU vs FFPF10UP20S |
DFRF10A20 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 3/2 PIN | FFPF10UP20STU vs DFRF10A20 |
SDS10U20S | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220F, 2 PIN | FFPF10UP20STU vs SDS10U20S |
FFPF10UP20STU_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, TO-220F, 2 PIN | FFPF10UP20STU vs FFPF10UP20STU_NL |
FFPF10UP20STU Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. Multiple vias can be used to connect the thermal pad to an internal or bottom-side copper plane.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Implement proper thermal management, such as heat sinks or thermal interfaces, to keep the junction temperature below the maximum rating.
-
The FFPF10UP20STU has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
Yes, the FFPF10UP20STU is qualified for automotive and high-reliability applications. However, it's essential to follow the recommended operating conditions, and ensure that the device is properly validated and qualified for the specific application.
-
Follow the recommended soldering profile: peak temperature of 260°C, with a maximum time above 217°C of 30 seconds. Use a solder with a melting point below 217°C to prevent damage to the device.