Part Details for FFH60UP40S3 by onsemi
Results Overview of FFH60UP40S3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFH60UP40S3 Information
FFH60UP40S3 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FFH60UP40S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3063
|
Newark | Rectifier Diode, Single, 400 V, 60 A, 1.3 V, 600 A, 150 C |Onsemi FFH60UP40S3 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
87727390
|
Verical | Diode Switching 400V 60A 3-Pin(3+Tab) TO-247 Tube Min Qty: 112 Package Multiple: 1 Date Code: 2301 | Americas - 136 |
|
$2.8250 / $3.3500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Avalanche, 1 Phase, 60A, 400V V(RRM), TO-247AD RoHS: Compliant Status: Obsolete Min Qty: 1 | 136 |
|
$2.2600 / $2.8200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
FFH60UP40S3
|
Avnet Silica | Diode Switching 400V 60A 3Pin3Tab TO247 Rail (Alt: FFH60UP40S3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FFH60UP40S3
|
EBV Elektronik | Diode Switching 400V 60A 3Pin3Tab TO247 Rail (Alt: FFH60UP40S3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FFH60UP40S3
FFH60UP40S3 CAD Models
FFH60UP40S3 Part Data Attributes
|
FFH60UP40S3
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFH60UP40S3
onsemi
60A, 400V, UItrafast Diode, TO-247-3, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3 | |
Package Description | TO-247, 3 PIN | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, FREEWHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
FFH60UP40S3 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. The thermal pad should be connected to a large copper area to dissipate heat efficiently.
-
The device requires a stable input voltage (Vin) and a bias voltage (Vb) between 2.7V and 5.5V. Ensure the bias voltage is decoupled with a 1uF capacitor and the input voltage is filtered with a 10uF capacitor.
-
The maximum allowed power dissipation is 1.5W. Ensure the device is properly heat-sinked and the ambient temperature is within the recommended operating range to prevent overheating.
-
Handle the device by the body or use an ESD wrist strap. Ensure the PCB is designed with ESD protection in mind, including ESD diodes and resistors.
-
Store the device in a dry, cool place with a temperature range of -40°C to 125°C and humidity below 60%.