Part Details for FFB36C0395K-- by Kyocera AVX Components
Results Overview of FFB36C0395K-- by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFB36C0395K-- Information
FFB36C0395K-- by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FFB36C0395K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5368-ND
|
DigiKey | CAP FILM 3.9UF 10% 900VDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
517 In Stock |
|
$5.5953 / $11.1600 | Buy Now |
DISTI #
581-FFB36C0395K
|
Mouser Electronics | Film Capacitors 900V 3.90uF 10% RoHS: Compliant | 118 |
|
$6.5800 / $10.9800 | Buy Now |
DISTI #
70225836
|
RS | Capacitor, PolyproMetallized, Cap3.9uF, Tol10%, Vol-Rtg900VDC, Radial, 2Lead Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4300 / $11.0900 | RFQ |
DISTI #
FFB36C0395K--
|
Avnet Abacus | Power Film Capacitor 39 uF 900 V 10 PP Radial Box 2 Pin Through Hole (Alt: FFB36C0395K--) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFB36C0395K--
FFB36C0395K-- CAD Models
FFB36C0395K-- Part Data Attributes
|
FFB36C0395K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFB36C0395K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29.8 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 150 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.3 mm |
FFB36C0395K-- Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the FFB36C0395K is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the FFB36C0395K is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the FFB36C0395K is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The FFB36C0395K has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, the FFB36C0395K is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.