Part Details for FF800R17KP4_B2 by Infineon Technologies AG
Results Overview of FF800R17KP4_B2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF800R17KP4_B2 Information
FF800R17KP4_B2 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FF800R17KP4_B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FF800R17KP4_B2
|
Mouser Electronics | IGBT Modules IGBT 1700V 800A | 0 |
|
$1,024.6800 | Order Now |
|
Cytech Systems Limited | 2 |
|
RFQ |
Part Details for FF800R17KP4_B2
FF800R17KP4_B2 CAD Models
FF800R17KP4_B2 Part Data Attributes
|
FF800R17KP4_B2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF800R17KP4_B2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200A I(C), 1700V V(BR)CES, N-Channel, MODULE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1200 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X10 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4850 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1650 ns | |
Turn-on Time-Nom (ton) | 790 ns | |
VCEsat-Max | 2.2 V |
Alternate Parts for FF800R17KP4_B2
This table gives cross-reference parts and alternative options found for FF800R17KP4_B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF800R17KP4_B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FF800R17KF6CB2 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 1300A I(C), 1700V V(BR)CES, N-Channel, MODULE-10 | FF800R17KP4_B2 vs FF800R17KF6CB2 |
FF800R17KP4B2NOSA2 | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 1200A I(C), 1700V V(BR)CES, N-Channel, MODULE-10 | FF800R17KP4_B2 vs FF800R17KP4B2NOSA2 |
FF800R17KP4_B2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the FF800R17KP4_B2 is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
-
The recommended gate drive voltage for the FF800R17KP4_B2 is between 10V and 15V, with a maximum voltage of 20V.
-
To protect the FF800R17KP4_B2 from overvoltage and overcurrent, it's recommended to use a voltage regulator and a current limiter, such as a fuse or a current-sensing resistor.
-
The maximum allowed dv/dt for the FF800R17KP4_B2 is 10kV/μs, but it's recommended to limit it to 5kV/μs for reliable operation.