Part Details for FF55MR12W1M1HB11BPSA1 by Infineon Technologies AG
Results Overview of FF55MR12W1M1HB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF55MR12W1M1HB11BPSA1 Information
FF55MR12W1M1HB11BPSA1 by Infineon Technologies AG is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FF55MR12W1M1HB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5000
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 15A, Module-10, Mosfet Module Configuration:Half Bridge, Channel Type:N Channel, Continuous Drain Current Id:15A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:10Pins, Rds(On) Test Voltage:18V Rohs Compliant: Yes |Infineon FF55MR12W1M1HB11BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$27.9600 / $38.3700 | Buy Now |
DISTI #
448-FF55MR12W1M1HB11BPSA1-ND
|
DigiKey | EASYDUAL MODULE WITH COOLSIC TRE Min Qty: 1 Lead time: 97 Weeks Container: Tray |
19 In Stock |
|
$27.9625 / $41.0700 | Buy Now |
DISTI #
FF55MR12W1M1HB11BPSA1
|
Avnet Americas | - Trays (Alt: FF55MR12W1M1HB11BPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 24 |
|
$31.0943 | Buy Now |
DISTI #
726-FF55MR12W1M1HB11
|
Mouser Electronics | Discrete Semiconductor Modules CoolSiC MOSFET halfbridge module 1200 V RoHS: Compliant | 39 |
|
$27.9600 / $38.3700 | Buy Now |
DISTI #
V99:2348_28384448
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 15A 10-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 | Americas - 24 |
|
$28.3900 | Buy Now |
DISTI #
88083457
|
Verical | Trans MOSFET N-CH SiC 1.2KV 15A 10-Pin Tray Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 192 |
|
$29.4250 / $36.7875 | Buy Now |
DISTI #
76469999
|
Verical | Trans MOSFET N-CH SiC 1.2KV 15A 10-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 24 |
|
$28.3900 | Buy Now |
|
Rochester Electronics | EasyDUAL module with CoolSiC Trench MOSFET and PressFIT / NTC / TIM RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$23.5400 / $29.4300 | Buy Now |
DISTI #
SP005634439
|
EBV Elektronik | (Alt: SP005634439) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |