Part Details for FF3MR12KM1HPHPSA1 by Infineon Technologies AG
Results Overview of FF3MR12KM1HPHPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF3MR12KM1HPHPSA1 Information
FF3MR12KM1HPHPSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FF3MR12KM1HPHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0944
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 220A, Module-7, Mosfet Module Configuration:Half Bridge, Channel Type:Dual N Channel, Continuous Drain Current Id:220A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:7Pins, Rds(On) Test Voltage:18V Rohs Compliant: Yes |Infineon FF3MR12KM1HPHPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$323.7900 / $364.4100 | Buy Now |
DISTI #
448-FF3MR12KM1HPHPSA1-ND
|
DigiKey | MOSFET 2N-CH 1200V 220A AG62MMHB Min Qty: 1 Lead time: 97 Weeks Container: Box |
13 In Stock |
|
$332.8269 / $391.9500 | Buy Now |
DISTI #
FF3MR12KM1HPHPSA1
|
Avnet Americas | - Trays (Alt: FF3MR12KM1HPHPSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 8 |
|
$322.1047 | Buy Now |
DISTI #
726-FF3MR12KM1HPHPSA
|
Mouser Electronics | MOSFET Modules CoolSiC MOSFET half bridge module 1200 V RoHS: Compliant | 62 |
|
$323.7900 / $364.4100 | Buy Now |
DISTI #
V99:2348_29011075
|
Arrow Electronics | CoolSiC Trench MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 97 Weeks Date Code: 2426 | Americas - 8 |
|
$329.8300 | Buy Now |
DISTI #
82777742
|
Verical | CoolSiC Trench MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 8 |
|
$330.7400 | Buy Now |
DISTI #
SP005745149
|
EBV Elektronik | (Alt: SP005745149) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |