Part Details for FF17MR12W1M1HB17BPSA1 by Infineon Technologies AG
Results Overview of FF17MR12W1M1HB17BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF17MR12W1M1HB17BPSA1 Information
FF17MR12W1M1HB17BPSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FF17MR12W1M1HB17BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9040
|
Newark | Mosfet Module, N-Ch, 1.2Kv, 50A Rohs Compliant: Yes |Infineon FF17MR12W1M1HB17BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$65.1200 / $71.8700 | Buy Now |
DISTI #
448-FF17MR12W1M1HB17BPSA1-ND
|
DigiKey | MOSFET 2N-CH 1200V 50A AG-EASY1B Min Qty: 1 Lead time: 97 Weeks Container: Tray |
24 In Stock |
|
$55.6000 / $71.9300 | Buy Now |
DISTI #
FF17MR12W1M1HB17BPSA1
|
Avnet Americas | - Trays (Alt: FF17MR12W1M1HB17BPSA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$61.8272 | Buy Now |
DISTI #
726-FF17MR12W1M1HB17
|
Mouser Electronics | MOSFET Modules EASY STANDARD RoHS: Compliant | 28 |
|
$58.4100 / $71.8700 | Buy Now |