Part Details for FF11MR12W2M1HB70BPSA1 by Infineon Technologies AG
Results Overview of FF11MR12W2M1HB70BPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF11MR12W2M1HB70BPSA1 Information
FF11MR12W2M1HB70BPSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FF11MR12W2M1HB70BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9865
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 75A, Module, Mosfet Module Configuration:Half Bridge, Channel Type:N Channel, Continuous Drain Current Id:75A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:33Pins, Rds(On) Test Voltage:18V Rohs Compliant: Yes |Infineon FF11MR12W2M1HB70BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$109.1100 | Buy Now |
DISTI #
448-FF11MR12W2M1HB70BPSA1-ND
|
DigiKey | LOW POWER EASY Min Qty: 1 Lead time: 97 Weeks Container: Tray |
15 In Stock |
|
$109.1100 | Buy Now |
DISTI #
FF11MR12W2M1HB70BPSA1
|
Avnet Americas | - Trays (Alt: FF11MR12W2M1HB70BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 15 |
|
$121.3331 | Buy Now |
DISTI #
726-FF11MR12W2M1HB70
|
Mouser Electronics | MOSFET Modules CoolSiC MOSFET dual module 1200 V RoHS: Compliant | 31 |
|
$109.1100 | Buy Now |
DISTI #
V99:2348_28383724
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 75A 33-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 97 Weeks Date Code: 2350 | Americas - 15 |
|
$110.7800 | Buy Now |
DISTI #
77592273
|
Verical | Trans MOSFET N-CH SiC 1.2KV 75A 33-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 15 |
|
$110.7800 | Buy Now |
Part Details for FF11MR12W2M1HB70BPSA1
FF11MR12W2M1HB70BPSA1 CAD Models
FF11MR12W2M1HB70BPSA1 Part Data Attributes
|
FF11MR12W2M1HB70BPSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
FF11MR12W2M1HB70BPSA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |