Part Details for FES8CT by Frontier Electronics Co Ltd
Results Overview of FES8CT by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FES8CT Information
FES8CT by Frontier Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FES8CT
FES8CT CAD Models
FES8CT Part Data Attributes
|
FES8CT
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FES8CT
Frontier Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FES8CT
This table gives cross-reference parts and alternative options found for FES8CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES8CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYW29-100 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, | FES8CT vs BYW29-100 |
UG18DCT | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 18A, 200V V(RRM), Silicon, TO-220AB, | FES8CT vs UG18DCT |
SES5402 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | FES8CT vs SES5402 |
SF82 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN | FES8CT vs SF82 |
BYW29-150 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, | FES8CT vs BYW29-150 |
BYW29-100 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, | FES8CT vs BYW29-100 |
SF81 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220, PLASTIC, TO-220A, 2 PIN | FES8CT vs SF81 |
BYW29-150 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220, TO-220A, 2 PIN | FES8CT vs BYW29-150 |
MUR805 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | FES8CT vs MUR805 |
10KF20 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | FES8CT vs 10KF20 |