Part Details for FES1GE by Diodes Incorporated
Results Overview of FES1GE by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FES1GE Information
FES1GE by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FES1GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FES1GECT-ND
|
DigiKey | DIODE STANDARD 400V 1A F1A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2291 In Stock |
|
$0.0362 / $0.2000 | Buy Now |
DISTI #
FES1GE
|
Avnet Americas | Diode Super Fast Rectifier 400V 1A 2-Pin Case F-1A T/R - Tape and Reel (Alt: FES1GE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0355 / $0.0363 | Buy Now |
DISTI #
621-FES1GE
|
Mouser Electronics | Rectifiers FRED GPP Rectifier DO-219AA T&R 10K RoHS: Compliant | 9446 |
|
$0.0360 / $0.2000 | Buy Now |
DISTI #
FES1GE
|
Avnet Silica | Diode Super Fast Rectifier 400V 1A 2Pin Case F1A TR (Alt: FES1GE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0514 | Buy Now |
Part Details for FES1GE
FES1GE CAD Models
FES1GE Part Data Attributes
|
FES1GE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FES1GE
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-219AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-219AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
FES1GE Frequently Asked Questions (FAQ)
-
Diodes Incorporated recommends a compact PCB layout with short traces and minimal vias to reduce parasitic inductance and capacitance. A 4-layer PCB with a solid ground plane is recommended. Additionally, the input and output pins should be separated by a distance of at least 1mm to minimize crosstalk.
-
The FES1GE requires a bias voltage of 2.5V to 5.5V on the VCC pin. A stable bias voltage is essential for optimal performance. It is recommended to use a low-dropout linear regulator (LDO) or a switching regulator with a low output voltage ripple to ensure a stable bias voltage.
-
The FES1GE is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and it is recommended to derate the device's performance according to the temperature derating curve provided in the datasheet.
-
The FES1GE is a sensitive device and requires ESD protection. It is recommended to handle the device with an anti-static wrist strap or mat, and to use ESD-protected packaging and storage. Additionally, the device's pins should be connected to a ground plane or a low-impedance path to prevent ESD damage.
-
The FES1GE requires a 50Ω input and output termination to ensure optimal performance. A 50Ω resistor should be connected in series with the input and output pins to match the impedance of the device. Additionally, the input and output pins should be AC-coupled to prevent DC voltage from affecting the device's performance.