Part Details for FEPB16GT by Sensitron Semiconductors
Results Overview of FEPB16GT by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FEPB16GT Information
FEPB16GT by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FEPB16GT
FEPB16GT CAD Models
FEPB16GT Part Data Attributes
|
FEPB16GT
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FEPB16GT
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for FEPB16GT
This table gives cross-reference parts and alternative options found for FEPB16GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEPB16GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFS1606G | Taiwan Semiconductor | $0.7612 | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | FEPB16GT vs SFS1606G |
FEPB16GT | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, | FEPB16GT vs FEPB16GT |
FEPB16GT-T3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | FEPB16GT vs FEPB16GT-T3 |
MURB1640CT-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, D2PAK-3 | FEPB16GT vs MURB1640CT-BP |
MURB1640CT | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, D2PAK-3 | FEPB16GT vs MURB1640CT |
ER1604DC-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, D2PAK-3 | FEPB16GT vs ER1604DC-GT3 |
MURB1640CT-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, D2PAK-3 | FEPB16GT vs MURB1640CT-TP |
ER1604DC-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, D2PAK-3 | FEPB16GT vs ER1604DC-T3 |
FEPB16GT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | FEPB16GT vs FEPB16GT-G |
ER1604DC-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | FEPB16GT vs ER1604DC-G |