Part Details for FEP16DT by EIC Semiconductor Inc
Results Overview of FEP16DT by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FEP16DT Information
FEP16DT by EIC Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FEP16DT
FEP16DT CAD Models
FEP16DT Part Data Attributes
|
FEP16DT
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FEP16DT
EIC Semiconductor Inc
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | EIC Semiconductor | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEP16DT
This table gives cross-reference parts and alternative options found for FEP16DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP16DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH1602CT | STMicroelectronics | $0.7341 | 200 V, 16 A dual Ultrafast Diode | FEP16DT vs STTH1602CT |
FEPF16DT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), TO-220AB, ITO-220AB, 3 PIN | FEP16DT vs FEPF16DT |
MUR1620CTR | Freescale Semiconductor | Check for Price | 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN | FEP16DT vs MUR1620CTR |
MUR1620CTR | onsemi | Check for Price | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | FEP16DT vs MUR1620CTR |
FEP16DT | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, Silicon | FEP16DT vs FEP16DT |
MUR1620CTR | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | FEP16DT vs MUR1620CTR |
SPR1602C | Diotec Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | FEP16DT vs SPR1602C |